| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DKNS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEBC30DKNS |
EBC30DKNS
| Heilind Number: | SULEBC30DKNS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DKNS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC30DKNS Board to Board PCB Connector, a high-performance component designed for reliable and efficient electrical connections. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures optimal conductivity and corrosion resistance. With a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector with two rows and 60 positions, along with a pitch of 2.54mm, offers ample connectivity options. Its side hole mount type and card extender termination method make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various environments. Trust in the EBC30DKNS for secure and efficient board-to-board connections in your electronic designs.

