EBC30DKNT

Heilind Number:SULEBC30DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DKNT

Detailed Description

The EBC30DKNT is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a gender-specific female interface with two rows of contacts, this connector ensures seamless connectivity in your electronic applications. With a rugged threaded mount type and card extender termination method, it offers secure attachment and ease of installation. The contact material of phosphor bronze with gold plating guarantees optimal conductivity and corrosion resistance, while the cantilever contact type and straddle orientation provide stable and precise connections. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for a wide range of power and signal applications. Operating within a temperature range of -65 to 125°C, this connector is highly durable and reliable. Its compact design, with a connector height of 13.97mm and width of 9.4mm, allows for versatile integration into your PCB layouts. The matte tin termination plating ensures compatibility with various soldering processes. With a total of 60 positions and a tail length of 15.37mm, it offers ample connectivity options for your design needs. The EBC30DKNT is part of our extensive range of connectors, meeting the highest standards of quality and performance for your industrial and electronic projects.