| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DKRH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEBC30DKRH |
EBC30DKRH
| Heilind Number: | SULEBC30DKRH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DKRH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC30DKRH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and a pitch of 2.54mm, this connector features two rows of 60 female contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Its cantilever contact type and straddle orientation provide secure connections, while the clearance hole mount type and card extender termination method offer easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. With a connector height of 13.97mm and a width of 9.4mm, it is ideal for space-constrained designs. Trust the EBC30DKRH for seamless and efficient board-to-board connections in your electronic systems.

