EBC30DKRI

Heilind Number:SULEBC30DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKRI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DKRI

Detailed Description

Featuring PBT and phosphor bronze construction, EBC30DKRI is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage rating of 700 VAC, this female connector offers reliable power and signal transmission. Its two rows of 60 cantilever contacts, made of gold-plated phosphor bronze, ensure excellent conductivity and durability. The threaded mount type and card extender termination method provide secure and stable connections. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, allows for high-density mounting on PCBs. Terminated with matte tin plating, it meets industry standards for RoHS compliance. Ideal for aerospace, military, and industrial applications, the EBC30DKRI guarantees reliable performance in harsh operating conditions.