EBC30DKRN

Heilind Number:SULEBC30DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DKRN

Detailed Description

Introducing the EBC30DKRN, a high-performance board-to-board PCB connector designed for reliable power distribution in demanding environments. Featuring a robust construction of PBT and phosphor bronze, this connector ensures durability and efficient power transfer. With a 3A amperage rating and 700VAC voltage capacity, it is ideal for high-power applications. The female connector with two rows and 60 positions offers versatile connectivity options. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial settings. RoHS compliant and with matte tin termination plating, it meets strict environmental standards. The EBC30DKRN is a top choice for engineers seeking high-reliability connectors for mission-critical systems.