EBC30DKRS

Heilind Number:SULEBC30DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DKRS

Detailed Description

Introducing the EBC30DKRS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this female connector ensures durability and reliable connectivity. Featuring two rows with a pitch of 2.54mm, it offers 60 positions for versatile use. The contact plating of gold and termination plating of matte tin guarantee optimal signal transmission. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and straddle orientation provide secure mating, while the side hole mount type and card extender termination method facilitate easy installation. With a compact size of 13.97mm in height and 9.4mm in width, the EBC30DKRS is perfect for space-constrained applications. Trust in its reliability, efficiency, and high-quality standards for your connectivity needs.