EBC30DKRT

Heilind Number:SULEBC30DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DKRT

Detailed Description

Introducing the EBC30DKRT, a high-performance connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and can handle voltages up to 700VAC. Ideal for secure PCB connections, it offers two rows of cantilever contacts with gold plating for reliable signal transmission. The threaded mount type and card extender termination method ensure easy and stable installation. With 60 positions and a pitch of 2.54mm, it provides ample connectivity options while maintaining signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions of 13.97mm in height and 9.4mm in width make it versatile for various PCB layouts. Trust the EBC30DKRT for robust and efficient board-to-board connections in your electronic systems.