EBC30DKSD

Heilind Number:SULEBC30DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DKSD

Detailed Description

Introducing the EBC30DKSD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design and a pitch of 2.54mm, this connector features two rows of 60 female contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Operating at voltages up to 700VAC and amperages of 3A, it is suitable for a wide range of electronic systems. The cantilever contact type and thru-hole termination method provide secure and stable connections. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its clearance hole mount type and matte tin termination plating further enhance its durability and performance. Ideal for use in aerospace, defense, and industrial applications, the EBC30DKSD guarantees quality and reliability in every connection.