EBC30DKSH

Heilind Number:SULEBC30DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DKSH

Detailed Description

Introducing the EBC30DKSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. With a low amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and 60 positions offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. Gold-plated contacts provide excellent conductivity, while the cantilever contact type ensures secure mating. With an operating temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the EBC30DKSH for high-reliability connections in your electronic systems.