EBC30DKSI

Heilind Number:SULEBC30DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKSI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DKSI

Detailed Description

Introducing the EBC30DKSI, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a compact pitch of 2.54mm (.1 in) and two rows, this connector offers 60 gold-plated contacts made of durable phosphor bronze, ensuring reliable conductivity. Its cantilever contact type and straight orientation facilitate easy insertion and removal during assembly. The connector's threaded mounting and thru-hole termination method provide secure and stable attachment to PCBs. Operating at a wide temperature range of -65 to 125°C, it is suitable for various environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for high-power applications. Its matte tin termination plating enhances solderability and corrosion resistance. The EBC30DKSI is the perfect choice for demanding electronic systems that require efficient and robust connectivity. [End of the product description.]