EBC30DKSN

Heilind Number:SULEBC30DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DKSN

Detailed Description

The SKU EBC30DKSN features a female board-to-board PCB connector designed for high reliability in demanding applications. With a pitch of 2.54mm (.1 inch) and 60 positions across 2 rows, it offers secure and efficient connectivity. Constructed with PBT and phosphor bronze materials and gold-plated contacts, this connector ensures reliable signal transmission. Its cantilever contact type and straight orientation facilitate easy insertion and removal. Operating at a wide temperature range from -65 to 125°C, it is suitable for use in various environments. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent performance requirements. Featuring a termination method of thru-hole and termination plating of matte tin, it guarantees strong and durable connections. The compact design, with a connector height of .61 inch (15.49mm) and width of 9.4mm (.37 inch), saves space on the PCB. Ideal for applications where reliability and performance are crucial, the EBC30DKSN is a top choice for engineers in the electronics industry.