EBC30DKST

Heilind Number:SULEBC30DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DKST

Detailed Description

Introducing the EBC30DKST, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact two-row, 60-position layout and a pitch of 2.54mm, this connector offers seamless connectivity for a wide range of applications. Featuring female gender, threaded mount type, and through-hole termination method, it ensures secure and stable installation on PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and resistance to corrosion, while the cantilever contact type and straight orientation enhance ease of use. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for high-power applications. Operating smoothly in temperatures ranging from -65 to 125°C, it is a reliable choice for harsh industrial environments. The matte tin termination plating ensures durability and longevity. Trust the EBC30DKST for efficient and durable board-to-board connections.