EBC30DKUD

Heilind Number:SULEBC30DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DKUD

Detailed Description

Featuring a dual-row design with 60 positions, the EBC30DKUD board-to-board PCB connector is a reliable solution for high-density connectivity. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures efficient signal transmission. Operating at voltages up to 700VAC and amperages of 3A, this connector is suitable for various applications. The right-angle orientation and through-hole termination method facilitate easy installation on PCBs. With a clearance hole mount type and matte tin termination plating, it guarantees secure and stable connections. Designed for durability, it has an operating temperature range of -65 to 125°C. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Whether for industrial machinery, telecommunications, or consumer electronics, the EBC30DKUD connector ensures reliable performance in demanding environments.