EBC30DKUH

Heilind Number:SULEBC30DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKUH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DKUH

Detailed Description

Introducing the EBC30DKUH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable power transmission with a low amperage rating of 3A. Its female gender and dual-row configuration allow for versatile connection options, while the clearance hole mount type and thru-hole termination method offer easy installation. Equipped with gold-plated contacts, it guarantees optimal signal conductivity and longevity. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. The cantilever contact type and right-angle orientation further enhance its functionality. With 60 positions and a tail length of 6.35mm, it provides ample connectivity possibilities. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for PCB interconnection. Matte tin termination plating ensures corrosion resistance for extended durability. Ideal for use in hi-rel applications, the EBC30DKUH is a reliable choice for demanding electronic systems.