EBC30DKUN

Heilind Number:SULEBC30DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKUN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DKUN

Detailed Description

Introducing the EBC30DKUN, a high-performance PCB connector designed for demanding applications. Featuring a dual-row configuration with 60 female contacts, this connector ensures reliable connectivity in even the most rigorous environments. Made from durable PBT and Phosphor Bronze materials with Gold plating, it offers excellent conductivity and corrosion resistance. The cantilever contact type and right angle orientation allow for easy and secure mating. With a 3A current rating and 700VAC voltage rating, this connector is suitable for a wide range of power and signal transmission tasks. Its thru-hole termination method and matte tin plating ensure easy and durable installation on the PCB. Operating in temperatures ranging from -65 to 125°C, the EBC30DKUN is perfect for industrial and harsh environment applications. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves valuable board space without compromising on performance. Trust the EBC30DKUN for all your board-to-board and card edge connector needs.