EBC30DKUS

Heilind Number:SULEBC30DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKUS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DKUS

Detailed Description

Introducing the EBC30DKUS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The two rows of contacts, each with 60 positions, provide ample connectivity options. The side hole mount and thru-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating ensures long-term durability. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. The cantilever contact type and right-angle orientation further enhance its versatility. Perfect for use in aerospace, military, and industrial applications, the EBC30DKUS is a reliable and high-quality solution for your connectivity needs.