EBC30DKUT

Heilind Number:SULEBC30DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DKUT

Detailed Description

Introducing the EBC30DKUT, a high-performance PCB connector designed for reliable power and signal transmission in electronic devices. This female connector features PBT and Phosphor Bronze construction, ensuring durability and efficient conductivity. With a contact rating of 3A at 700VAC, it is suitable for a wide range of applications. The threaded mount type and through-hole termination method provide secure attachment to PCBs. Gold-plated contacts offer superior corrosion resistance and signal integrity. With two rows of 60 positions each, it allows for versatile connectivity. The cantilever contact type and right-angle orientation make it space-saving and easy to use. Operating within a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. Measuring 13.97mm in height and 9.4mm in width, the connector can be easily integrated into compact designs. Matte Tin termination plating ensures long-term reliability. Perfect for use in hi-rel applications, the EBC30DKUT is a top choice for engineers and manufacturers seeking premium quality in board-to-board and card edge connectivity.