EBC30DPBH

Heilind Number:SULEBC30DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DPBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DPBH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DPBH

Detailed Description

The EBC30DPBH is a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm and 60 positions spread across 2 rows, it offers reliable connectivity in compact spaces. Featuring a contact material of phosphor bronze with gold plating, it ensures optimal signal transmission and durability. The double-point contact type and right-angle orientation further enhance its versatility. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its clearance hole mount type and through-hole termination method make installation easy and secure. The Matte Tin termination plating adds to its robust construction. Ideal for use in hi-rel environments, the EBC30DPBH is a dependable choice for board-to-board and card edge connections.