EBC30DPBN

Heilind Number:SULEBC30DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DPBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DPBN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DPBN

Detailed Description

Introducing the EBC30DPBN, a high-performance board-to-board PCB connector designed for seamless electronic connections. With a compact form factor and a rugged construction, this connector is perfect for applications requiring durability and reliability. Featuring PBT and Phosphor Bronze materials, it ensures optimal conductivity and longevity. The contact plating of Gold offers superior signal transmission, while the termination plating of Matte Tin enhances solderability. With a double-point contact type and two rows, it provides secure and stable connections. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the demands of various electronic systems. Its right-angle orientation and through-hole termination method make it easy to install on PCBs. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The EBC30DPBN is a top choice for engineers seeking high-quality connectors for their designs.