EBC30DPDH

Heilind Number:SULEBC30DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DPDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DPDH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DPDH

Detailed Description

Introducing the EBC30DPDH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a double-point contact design and gold plating, it guarantees excellent signal integrity and low contact resistance. The connector has a female gender, two rows, and 60 positions, making it versatile for various circuit configurations. Its clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it is suitable for use in industrial and aerospace environments. The connector's compact size, with a height of .61 inches and width of .4 inches, allows for efficient PCB layout. Trust the EBC30DPDH for high-reliability connections in your critical electronic systems.