Introducing the EBC30DPDS, a high-performance board-to-board PCB connector designed for precision and durability in electronic applications. Constructed with PBT and Phosphor Bronze, this connector boasts unmatched reliability. With a double-point contact type, it ensures secure and stable connections. Featuring side hole mount type and thru-hole termination method, installation is convenient and efficient. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while Matte Tin termination plating enhances longevity. With an amperage rating of 3A and voltage capacity of 700 VAC, it meets stringent power requirements. This connector, with 60 positions and a pitch of 2.54mm, offers versatile connectivity options. Operating seamlessly in temperature ranges from -65 to 125°C, it is suitable for diverse environments. Its compact design, with a connector height of 15.49mm and width of 10.16mm, allows for space-efficient integration. Ideal for hi-rel applications, the EBC30DPDS is the perfect solution for your connectivity needs.