EBC30DPEH

Heilind Number:SULEBC30DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DPEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DPEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DPEH

Detailed Description

The PBT & Phosphor Bronze Double Point Right Angle Female Connector, SKU EBC30DPEH, is a high-performance component designed for board-to-board PCB connections. With a current rating of 3 A and voltage handling capability of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 60 positions with a pitch of 2.54 mm (.1 in), it offers ample connectivity options. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. Suitable for high-reliability applications, it operates in a wide temperature range from -65 to 125 °C. The clearance hole mount and thru-hole termination method make installation easy and secure. With a compact design measuring just .56 in (14.22 mm) in height and .4 in (10.16 mm) in width, it is ideal for space-constrained environments. The matte tin termination plating ensures compatibility with various PCB materials. Trust in the EBC30DPEH for seamless and robust PCB connections in your electronic devices.