| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DPEI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC30DPEI |
EBC30DPEI
| Heilind Number: | SULEBC30DPEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DPEI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC30DPEI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a double-point contact system and gold plating, it guarantees low contact resistance and superior signal integrity. The right-angle orientation and threaded mount type make it easy to install, while the 2.54mm pitch and 60 positions offer versatile connectivity options. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for a wide range of industrial and commercial uses. Trust the EBC30DPEI for your critical connectivity needs.

