EBC30DPEN

Heilind Number:SULEBC30DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DPEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DPEN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DPEN

Detailed Description

Introducing our EBC30DPEN Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. This female connector, featuring two rows and a pitch of 2.54mm, ensures efficient data transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Constructed with PBT and Phosphor Bronze, and gold-plated for optimal conductivity, it guarantees durability and reliability in operation. The double-point contact type and right-angle orientation offer versatility in assembly, with a total of 60 positions available. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for various industrial applications. Its compact design, measuring just 14.22mm in height and 10.16mm in width, makes it ideal for space-constrained PCB layouts. Trust the EBC30DPEN for secure and efficient board-to-board connections in your electronic devices.