EBC30DPMH

Heilind Number:SULEBC30DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DPMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DPMH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DPMH

Detailed Description

The EBC30DPMH is a high-performance board-to-board PCB connector designed for precision applications. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a double-point contact design and a clearance hole mount type, it offers secure connectivity for demanding environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, it is suitable for a wide range of electronic devices. The connector has a straight orientation, with two rows of 60 positions each, allowing for efficient signal transmission. Its wire wrap termination method and matte tin plating make installation easy and efficient, while its operating temperature range of -65 to 125°C ensures performance in harsh conditions. Compact in size, with a height of 15.49mm and width of 10.16mm, it is ideal for space-constrained applications. The EBC30DPMH is a top choice for engineers seeking a reliable and high-quality connector solution.