EBC30DPMI

Heilind Number:SULEBC30DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DPMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DPMI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DPMI

Detailed Description

Introducing the EBC30DPMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the power needs of various systems. The double-point contact design, gold plating, and wire wrap termination method guarantee optimal signal transmission. With 60 positions across 2 rows and a pitch of 2.54mm, it offers versatile connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. The threaded mount type and straight orientation make installation easy and secure. Whether used in aerospace, defense, or industrial applications, the EBC30DPMI connector delivers exceptional performance and durability.