EBC30DPMN

Heilind Number:SULEBC30DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DPMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DPMN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DPMN

Detailed Description

The EBC30DPMN is a high-performance board-to-board PCB connector designed for robust and reliable connections in demanding electronic applications. Featuring a female gender, this connector offers 60 positions with a double-point contact type, ensuring secure and efficient transmission of signals. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and data applications. The termination method of wire wrap and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The straight orientation, combined with a tail length of 14.22mm, allows for easy and stable installation on PCBs. With termination plating in matte tin, this connector complies with industry standards for RoHS and REACH, making it environmentally friendly. Trust the EBC30DPMN for your connectivity needs in aerospace, defense, and industrial systems.