EBC30DPMS

Heilind Number:SULEBC30DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DPMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DPMS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DPMS

Detailed Description

Introducing the EBC30DPMS, a high-performance board-to-board PCB connector designed for professional applications. This connector, crafted from durable PBT and Phosphor Bronze materials, ensures reliable connectivity in even the most demanding environments. With a dual-row, 60-position layout and a 2.54mm pitch, it offers ample connectivity options while maintaining efficient signal transfer. The gold-plated contacts not only provide superior conductivity but also enhance corrosion resistance. Suitable for 3A and 700VAC, this connector is ideal for power and signal transmission. Its straight orientation, side hole mount, and wire wrap termination method offer versatility in installation. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees stability and longevity. The EBC30DPMS is a top choice for engineers seeking premium connectivity solutions.