| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DPNH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | 15.12 mm, .595 in |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEBC30DPNH |
EBC30DPNH
| Heilind Number: | SULEBC30DPNH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DPNH |
| ECAD Model: |
Specifications
Detailed Description
The EBC30DPNH is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity. This female connector with two rows and a clearance hole mount type is easy to install. With a double-point contact design and gold plating, it guarantees excellent signal transmission. Operating at up to 700 VAC and 3 A, it is suitable for power and data transfer. The connector's -65 to 125 °C operating temperature range and matte tin termination plating make it ideal for harsh environments. With 60 positions and a 2.54 mm pitch, it offers versatile connectivity options. The EBC30DPNH is a trusted choice for board-to-board and card edge connections, meeting the highest industry standards for performance and durability.

