EBC30DPNI

Heilind Number:SULEBC30DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DPNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DPNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DPNI

Detailed Description

PBT & Phosphor Bronze Double Point Female Card Extender Connector, SKU EBC30DPNI, offers reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. Featuring two rows with 60 positions and a 2.54mm pitch, it facilitates high-density PCB connections. The threaded mount and straddle orientation guarantee secure attachment. Constructed with phosphor bronze contacts plated in gold and terminated with matte tin, it ensures excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Its 15.12mm tail length and compact design make it ideal for space-constrained setups. A vital component in hi-rel environments, this connector meets stringent performance standards. Upgrade your board-to-board connections with the EBC30DPNI for seamless and robust interconnectivity.