EBC30DPNN

Heilind Number:SULEBC30DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DPNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DPNN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:60
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DPNN

Detailed Description

Introducing the EBC30DPNN, a high-performance board-to-board PCB connector designed for precision and durability. Crafted with a fusion of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring double-point contact technology with Gold plating, it guarantees optimal signal transmission with a current rating of 3A and voltage handling up to 700VAC. With two rows and 60 positions, it offers ample connectivity options. The termination method, Card Extender, and straddle orientation make it versatile for various applications. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for critical systems. Its compact design, measuring at 14.22mm in height and 10.16mm in width, allows for efficient PCB integration. Trust the EBC30DPNN for seamless and secure board-to-board connections in your projects.