EBC30DPNS

Heilind Number:SULEBC30DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DPNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DPNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DPNS

Detailed Description

Introducing the EBC30DPNS, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in harsh environments. With a 3A amperage rating and double-point contact design, it ensures secure and stable connections. The 2-row, 60-position layout with a 2.54mm pitch allows for efficient signal transmission. Its side-hole mount and card extender termination method make installation easy. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is ideal for various industrial applications. Trust the EBC30DPNS for your board-to-board or card edge connection needs, delivering high reliability and performance.