EBC30DPRH

Heilind Number:SULEBC30DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DPRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DPRH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DPRH

Detailed Description

Introducing our SKU EBC30DPRH, a high-performance board-to-board connector designed for optimal connectivity in demanding environments. With a short description highlighting its composition of PBT and Phosphor Bronze, this connector boasts a robust construction that ensures reliable operation. Featuring a dual-row configuration with 60 positions and a pitch of 2.54mm, it offers ample connectivity options for your electronic devices. The female gender and clearance hole mount type make installation a breeze, while the card extender termination method guarantees secure connections. Made of phosphor bronze with gold plating, this connector ensures excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. Its double-point contact type and straddle orientation further enhance its performance. The matte tin termination plating adds durability, making it a reliable choice for your PCB connectivity needs. Trust in the EBC30DPRH for efficient and durable board-to-board connections.