EBC30DPSH

Heilind Number:SULEBC30DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DPSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DPSH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DPSH

Detailed Description

Introducing the EBC30DPSH, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a female gender with two rows, it offers reliable connectivity in electronic applications. With a clearance hole mount type and through-hole termination method, installation is seamless. The contact material of phosphor bronze with gold plating ensures excellent conductivity and corrosion resistance. At a 2.54mm pitch, it accommodates 60 positions with double-point contacts, suitable for complex circuit connections. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it guarantees stable performance even in harsh environments. The connector's compact design, with a height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating and compliance with industry standards, it assures quality and reliability. Whether for commercial or industrial use, the EBC30DPSH is the perfect solution for your connectivity needs.