EBC30DPSI

Heilind Number:SULEBC30DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DPSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DPSI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DPSI

Detailed Description

Introducing the EBC30DPSI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and reliable connections. The termination method of phosphor bronze with gold plating guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the most demanding electrical requirements. The double-point contact type and straight orientation further enhance its efficiency. Boasting 60 positions, each with a tail length of 4.83mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a connector height of 15.49mm and width of 10.16mm, it provides a compact yet robust solution. The matte tin termination plating ensures long-term performance. Whether for consumer electronics or industrial machinery, the EBC30DPSI is the perfect choice for reliable and efficient PCB connections.