EBC30DPSN

Heilind Number:SULEBC30DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DPSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DPSN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DPSN

Detailed Description

Introducing the EBC30DPSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it delivers robust power transmission. The double-point contact design enhances signal integrity, while gold plating on the contacts ensures low contact resistance. With 60 positions and two rows, this connector offers ample connectivity options. Its straight orientation and no mounting requirement make installation easy. Meeting stringent operating temperature standards of -65 to 125°C, it is suitable for use in a wide range of industrial settings. The matte tin termination plating provides durability and longevity. Perfect for applications in aerospace, defense, and industrial sectors, the EBC30DPSN is a reliable and high-quality connector solution.