EBC30DPSS

Heilind Number:SULEBC30DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DPSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DPSS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DPSS

Detailed Description

Introducing the EBC30DPSS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and efficient connectivity. With a double-point contact type and gold plating, it guarantees low contact resistance and high conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of applications. Its straight orientation, 60 positions, and side hole mount type offer versatility in installation. Operating smoothly in temperatures ranging from -65 to 125°C, it's ideal for diverse environments. The matte tin termination plating enhances solderability. With a compact size of 15.49mm in height and 10.16mm in width, it saves space on the PCB. Trust the EBC30DPSS for seamless board-to-board connections in your electronic devices.