EBC30DPUH

Heilind Number:SULEBC30DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DPUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DPUH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DPUH

Detailed Description

PBT & Phosphor Bronze Board-to-Board Connector, SKU EBC30DPUH, designed for high-reliability applications, features a female gender with 2 rows and 60 positions. With a clearance hole mount type and thru-hole termination method, it ensures secure PCB connections. The contact material is phosphor bronze with gold plating, offering excellent conductivity. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for power and signal transmission. The double-point contact type enhances reliability, while the right-angle orientation saves space. With a wide operating temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's compact design, measuring 14.22mm in height and 10.16mm in width, makes it versatile for various PCB layouts. Terminated with matte tin, it complies with RoHS regulations. Trust the EBC30DPUH for robust and dependable board-to-board connections in aerospace, defense, and industrial applications.