EBC30DPUI

Heilind Number:SULEBC30DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DPUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DPUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DPUI

Detailed Description

PBT and Phosphor Bronze; .00 Connectors are designed for high-reliability board-to-board and card edge connections in electronic devices. Featuring a female gender with two rows of contacts, these connectors offer secure and efficient mating. With a threaded mount type and through-hole termination method, they ensure robust attachment to PCBs. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at up to 700 VAC and 3 A, these connectors are suitable for various power and signal applications. Their double-point contact design enhances reliability and signal integrity. With a right-angle orientation and 60 positions, they optimize space utilization on PCBs. The matte tin termination plating ensures solderability and durability. Operating in a wide temperature range from -65 to 125 °C, these connectors are reliable in harsh environments. With a compact design, measuring 14.22 mm in height and 10.16 mm in width, they are ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications. Upgrade your PCB connectivity with the EBC30DPUI connectors for seamless and dependable performance.