| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DPUN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEBC30DPUN |
EBC30DPUN
| Heilind Number: | SULEBC30DPUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DPUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC30DPUN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The double-point contact design guarantees stable signal transmission, while the right-angle orientation and 2.54mm pitch offer versatile installation options. With 60 positions and thru-hole termination, it's ideal for secure PCB connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, military, and industrial use. Trust the EBC30DPUN for rugged performance in critical electronic systems.

