EBC30DPUS

Heilind Number:SULEBC30DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DPUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DPUS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DPUS

Detailed Description

Introducing the EBC30DPUS, a high-performance PCB connector designed for precision connectivity in electronic devices. This female connector features two rows of contacts made of durable PBT and Phosphor Bronze, ensuring reliable signal transmission. With a low amperage rating of 3A and a voltage tolerance of 700VAC, it meets stringent safety standards. The right-angle orientation and side-hole mount type offer versatility in installation, while the double-point contact design enhances conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its gold-plated contacts and matte tin termination guarantee long-term durability. With 60 positions and a 2.54mm pitch, it provides ample connectivity options for various PCB layouts. The EBC30DPUS is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.