EBC30DRAH

Heilind Number:SULEBC30DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DRAH

Detailed Description

Introducing the EBC30DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable conductivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 60 positions, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method allow for easy installation on PCBs. The contact material is Phosphor Bronze with gold plating, ensuring low contact resistance and high durability. With a pitch of 2.54mm and full bellow contact type, it provides secure connections. Operating temperature range from -65°C to 125°C makes it suitable for a wide range of applications. The right-angle orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient. Tail length of 3.18mm and termination plating of matte tin further enhance its performance. Whether in aerospace, defense, or industrial applications, the EBC30DRAH is a reliable solution for your connectivity needs.