EBC30DRAI

Heilind Number:SULEBC30DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRAI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DRAI

Detailed Description

Introducing the EBC30DRAI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of female pins, each capable of carrying up to 3A of current at 700VAC. With a pitch of 2.54mm, it offers precise and reliable connectivity. The full bellow contact type ensures secure mating, while the gold-plated phosphor bronze contacts guarantee excellent signal transmission. Suitable for right-angle mounting with threaded termination, this connector is ideal for space-constrained environments. Operating within a wide temperature range of -65 to 125 °C, it is built to withstand harsh conditions. With a connector height of 10.95mm and a width of 8.38mm, it offers a compact yet robust solution for your PCB connectivity needs. Trust the EBC30DRAI for dependable performance in your next project.