EBC30DRAN

Heilind Number:SULEBC30DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRAN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DRAN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC30DRAN. This high-performance connector features a female gender, with two rows and a contact arrangement suitable for 60 positions. The termination method is through-hole, ensuring secure and reliable connections. Each contact is made of durable phosphor bronze with gold plating, offering excellent conductivity. With a pitch of 2.54 mm, it is compatible with standard PCB layouts. Operating at voltages up to 700 VAC, it is suitable for a wide range of applications. The connector's right-angle orientation and compact design make it ideal for space-constrained environments. With an operating temperature range of -65 to 125 °C, it is suitable for harsh industrial environments. The matte tin termination plating provides additional protection against corrosion. This connector is perfect for demanding PCB interconnect applications, offering high reliability and performance.