EBC30DRAS

Heilind Number:SULEBC30DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DRAS

Detailed Description

Introducing the EBC30DRAS, a high-performance Board To Board PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The right-angle orientation and side hole mount type offer versatile installation options. The gold-plated contact material guarantees optimal signal transmission, while the matte tin termination plating enhances soldering reliability. With 60 positions and a pitch of 2.54mm, it provides ample connectivity in a compact form factor. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its RoHS compliance underscores our commitment to environmental responsibility. Perfect for industries requiring precision and performance, the EBC30DRAS sets a new standard in connectivity.