| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DREH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC30DREH-S13 |
EBC30DREH-S13
| Heilind Number: | SULEBC30DREH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DREH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC30DREHS13, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. Featuring a 2-row, 60-position female interface with a pitch of 2.54mm, it allows for efficient data transmission. The gold-plated phosphor bronze contacts offer excellent conductivity while the clearance hole mount type and card extender termination method facilitate easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for diverse industrial settings. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable space on PCBs. Trust the EBC30DREHS13 for high-reliability connections in your electronic systems.

