EBC30DREH

Heilind Number:SULEBC30DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DREH

Detailed Description

The EBC30DREH is a high-performance board-to-board connector featuring PBT & Phosphor Bronze construction for durability. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. Designed for female gender with two rows and a pitch of 2.54mm, it offers seamless connectivity in electronic applications. The contact material is Phosphor Bronze with gold plating, guaranteeing optimal signal transfer. Its eyelet termination method and clearance hole mount type provide easy installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. With 60 positions and full bellow contact type, it enables comprehensive data transmission. RoHS compliant and featuring matte tin termination plating, it meets environmental standards. The EBC30DREH is a top choice for demanding board-to-board and card edge connectivity needs.