EBC30DREI-S13

Heilind Number:SULEBC30DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DREI-S13

Detailed Description

This Board To Board PCB Connector, with SKU EBC30DREI-S13, is designed for high-performance applications requiring secure and reliable connections. Featuring a gender-specific female design with two rows, it ensures a perfect fit for your PCB layout. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee optimal signal transmission. With a pitch of 2.54 mm and voltage rating of 700 VAC, it meets the most stringent industry standards for power and signal integrity. The full bellow contact type and straddle orientation offer superior stability and durability. With 60 positions and a tail length of 5.33 mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its compact dimensions of 10.95 mm in height and 8.38 mm in width make it versatile for various applications. The matte tin termination plating ensures long-term reliability. Perfect for aerospace, defense, and industrial applications, this EBC30DREIS13 connector is the ideal choice for your connectivity needs.