EBC30DREI

Heilind Number:SULEBC30DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DREI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DREI

Detailed Description

Introducing the EBC30DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female connector, with two rows and threaded mount type, is easy to install and secure. The eyelet termination method and gold-plated phosphor bronze contacts guarantee low contact resistance and optimal signal integrity. With 60 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. Trust the EBC30DREI for high-quality and durable board-level interconnect solutions.