EBC30DREN-S13

Heilind Number:SULEBC30DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DREN-S13

Detailed Description

The EBC30DREN-S13 connector is a high-performance component designed for reliable board-to-board PCB connections. With a gender of Female and two rows of 60 positions each, it offers ample connectivity options. The termination method of Card Extender ensures secure attachment, while the Phosphor Bronze contact material with Gold plating guarantees excellent conductivity. At a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for a wide range of applications. Featuring a Full Bellow contact type and Straddle orientation, it allows for efficient signal transmission. With a tail length of 5.33mm (.21 in) and operating temperature range of -65 to 125°C, it is both versatile and durable. The connector, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), is compact yet robust. Its Matte Tin termination plating ensures longevity. Ideal for use in various electronic devices, this component, acronymed EBC30DRENS13, is a dependable choice for demanding connectivity needs.